Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC240ADWR

Octal Buffer/driver With 3-STATE Outputs | IC Buffer Invert 3.6V 20SOIC
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC240ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
-28.62%

CAD Models

Download Texas Instruments SN74LVC240ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.487
$ 0.487
Stock
224,070
483,172
483,172
Authorized Distributors
4
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC240ADWR.

Related Parts

Texas InstrumentsCD74AC240M96
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Texas InstrumentsCD74AC240M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74AC240DWG4
SOIC Nickel/Palladium/Gold (Ni/Pd/Au) AC Buffer Inverter logic driver -24mA 8ns 2.35mm 3.3V

Descriptions

Descriptions of Texas Instruments SN74LVC240ADWR provided by its distributors.

OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFFER INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Buffer Inverting Tri-State 10μA 8-Ch 8-Bit 2 4 1.65V 3.6V 24mA SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
IC BUFFER INVERT 3.6V 20SOIC "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC"
BUFFER/DRIVER, OCTAL, SOIC-20; Type de buffer: Mémoire tampon / Driver, inverseur; Famille Logique/ Numéro de base: 74LVC240; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 1.65V
BUFFER/DRIVER, OCTAL, SOIC-20; Logic Device Type:Buffer / Driver, Inverting; Logic Family / Base Number:74LVC240; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74240; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC240ADWR .