Nexperia 74HC1G00GW

NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G00GW.

IHS

Datasheet10 pages4 years ago
Datasheet12 pages13 years ago

TME

Inventory History

3 month trend:
+174%

CAD Models

Download Nexperia 74HC1G00GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
309,731
1,218,058
1,218,058
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
27 ns
35 ns
35 ns
Low Level Output Current
2 mA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Nexperia74HC1G02GW
NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Nexperia74HC1G32GW
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Nexperia74HC1G04GW
NEXPERIA - 74HC1G04GW - IC, 74HC SINGLE GATE, SMD, 74HC1G04
Nexperia74HC1GU04GW
INVERTER Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
Diodes Inc.74AHC1G00SE-7
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74AHC1G00
Diodes Inc.74LVC1G00SE-7
SINGLE 2 INPUT POSITIVE NAND GATE NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74HC1G00GW provided by its distributors.

NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
IC, 74HC SINGLE GATE, SMD, 74HC1G00; Logic Type:NAND; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC1G00; Logic Function Number:00; Logic IC Base Number:74100; Logic IC Family:HC; Logic IC Function:2 Input NAND Gate; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.6mA; Package / Case:SOT-353; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)