Nexperia 74LVC14ABQ,115

74LVC Series 3.6 V SMT Single Hex Inverting Schmitt-Trigger - DHVQFN-14
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC14ABQ,115.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
+85.18%

CAD Models

Download Nexperia 74LVC14ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.22
$ 0.22
Stock
1,815,428
150,079,744
150,079,744
Authorized Distributors
6
2
2
Case/Package
-
VQFN
VQFN
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8 ns
6.2 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-04-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
Texas InstrumentsSN74LVC06APWR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.2mm - 24mA 1.7V-2V
Texas InstrumentsSN74LVCU04ADR
Hex Inverter 6-Gate SOIC CMOS 1.65-3.6V 3.3V
Texas InstrumentsSN74LVC06ADGVR
Hex Inverter Buffer 6-Bit CMOS 3.5ns 1.65-3.6V 14-TVSOP
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP

Descriptions

Descriptions of Nexperia 74LVC14ABQ,115 provided by its distributors.

74LVC Series 3.6 V SMT Single Hex Inverting Schmitt-Trigger - DHVQFN-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R / IC HEX INV SCHMITT TRIG 14DHVQFN
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DHVQFN, 74LVC14
Hex inverting Schmitt trigger with 5 V tolerant input
Ic, Hex Inverter, 3.2Ns, Dhvqfn14; |Nexperia 74LVC14ABQ,115
IC, HEX INVERTER, 3.2NS, DHVQFN14; Logic Family / Base Number: 74LVC14; Logic Type: Schmitt Trigger Inverter; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Logic Case Style: DHVQFN;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC14ABQ 115
  • 74LVC14ABQ,115""
  • 74LVC14ABQ115