Texas Instruments SN74LVC14ARGYR

Inverter Schmitt Trigger 6-Element CMOS 14-Pin VQFN EP T/R / IC HEX INVRTR SCHMTT-TRGG 14-QFN
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14ARGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-93.65%

CAD Models

Download Texas Instruments SN74LVC14ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.115
$ 0.115
Stock
484,907
1,732,054
1,732,054
Authorized Distributors
2
6
6
Case/Package
VQFN
-
-
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.2 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14ARGYR.

Related Parts

Texas InstrumentsSN74LVC04ARGYRG4
HEX INVERTERS | IC INVERTER 6CH 6-INP 14VQFN
Texas InstrumentsSN74LVC125ARGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
Texas InstrumentsSN74LVC126ARGYRG4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC14ARGYR provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin VQFN EP T/R / IC HEX INVRTR SCHMTT-TRGG 14-QFN
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-VQFN -40 to 125
LOGIC, SCHMITT TRIGGER INVERTER, VQFN-14; Famille Logique/ Numéro de base: 74LVC14; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: 24mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimen
LOGIC, SCHMITT TRIGGER INVERTER, VQFN-14; Logic Family / Base Number:74LVC14; Logic Type:Inverter Schmitt Trigger; Output Current:24mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:VQFN; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.