Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC10APW,118

NAND Gate LVC 5.7ns@3.3V 50pF 1.2V-3.6V 24mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 950μm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC10APW,118.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

TME

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.2
$ 0.2
Stock
806,861
594,818,086
594,818,086
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
6.6 ns
4.9 ns
4.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-04-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ALVC10PWR
NAND 74ALVC10 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
Low Voltage Triple 3-Input NAND Gate with 5V Tolerant Inputs | IC GATE NAND 3CH 3-INP 14TSSOP
NAND 74LCX10 74LCX Tape & Reel (TR) logic gate circuit 4.9ns @ 3.3V 50pF 24mA 24mA 1.7V-2V 85C
Texas InstrumentsSN74LVC10APWR
NAND 74LVC10 EAR99 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74LVC10APW
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-TSSOP -40 to 125
NAND 74ACT10 e4 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V

Descriptions

Descriptions of Nexperia 74LVC10APW,118 provided by its distributors.

NAND Gate LVC 5.7ns@3.3V 50pF 1.2V-3.6V 24mA TSSOP-14 SMD, Adhesive Mount 5.1mm × 4.5mm × 950μm
NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R
1.2V~3.6V 40uA 3 5.7ns@3.3V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC10APW 118
  • 74LVC10APW-118
  • 74LVC10APW118