Nexperia 74LVC00APW-Q100J

NAND Gate LVC 4.3ns@3.3V, 50pF 2-4 Ch 1.2V-3.6V 24mA TSSOP-14 SMD, Adhesive Mount, 950μm H
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC00APW-Q100J.

Nexperia

Datasheet14 pages13 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+31.55%

CAD Models

Download Nexperia 74LVC00APW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.11
$ 0.11
Stock
489,518
3,127,986
3,127,986
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Low Voltage Quad 2-Input NAND Gate with Open Drain Outputs and 3.6V Tolerant Inputs and Outputs | IC GATE NAND 4CH 2-INP 14TSSOP
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 3.6V - 24mA 5mm
NAND Gate LVC 1.2V-3.6V 24mA 5.7ns@3.3V,50pF TSSOP-14 SMD 5.1mm × 4.5mm × 950μm

Descriptions

Descriptions of Nexperia 74LVC00APW-Q100J provided by its distributors.

NAND Gate LVC 4.3ns@3.3V,50pF 2-4 Ch 1.2V-3.6V 24mA TSSOP-14 SMD, Adhesive Mount, 950μm H
NAND 74LVC00 74LVC Tape & Reel (TR) logic gate circuit 4.3ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
IC GATE NAND QUAD 2INP 14TSSOP
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
74LVC Series 14TSSOP4-Channel 2-Input Surface Mount Automotive Grade IC Gate

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)