Nexperia 74LVC00AD,112

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
$ 0.298
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC00AD,112.

Farnell

Datasheet14 pages16 years ago

Newark

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC00AD,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.181
$ 0.181
Stock
659,298
746,899
746,899
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-08-11
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

onsemi74VCX38MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
onsemi74VCX38M
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 3.6V - 24mA 5mm
Low Voltage Quad 2-Input NAND Gate with Schmitt Trigger Inputs and 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC00ADR
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00AD
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Texas InstrumentsSN74ALVC00DR
NAND 74ALVC00 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V

Descriptions

Descriptions of Nexperia 74LVC00AD,112 provided by its distributors.

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVC00A
Nexperia Logic Gates, NAND, 74LVClogic_family, surface mount, 4individual, 2Input, 14Pin
SO 14/A°/QUAD 2-INPUT NAND GATE/12NC:935249960112
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
74LVC00 e4 74LVC Tube logic gate circuit 4.3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Quad 2-Input Nand Gate, Soic-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Lvc00; Logic Ic Family:74Lvc; Supply Voltage Min:1.2V; Logic Type:Nandrohs Compliant: Yes |Nexperia 74LVC00AD,112.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC00AD,112"
  • 74LVC00AD 112
  • 74LVC00AD,112.
  • 74LVC00AD-112
  • 74LVC00AD112