Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT86PW,118

74HCT Series 5.5 V SMT Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT86PW,118.

Nexperia

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Augswan

TME

Inventory History

3 month trend:
-2.75%

CAD Models

Download Nexperia 74HCT86PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.385
Stock
1,062,612
651,340
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
48 ns
48 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT32PWR
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
74HCT Series 4.5 to 5.5 V Surface Mount Quad 2-Input OR Gate - TSSOP-14
OR Gate HCT, 24ns@4.5V, 50pF, 2-4 Ch, 4mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
Texas InstrumentsSN74HCT32PW
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-TSSOP -40 to 85
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R
Diodes Inc.74HCT86T14-13
DiodesZetex Logic Gates, XOR gate, HCTlogic_family, surface mount, 4individual, 2Input, 14Pin

Descriptions

Descriptions of Nexperia 74HCT86PW,118 provided by its distributors.

74HCT Series 5.5 V SMT Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14
Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT86PW,118
OR XOR 74HCT86 e4 74HCT logic gate circuit 32ns @ 4.5V 50pF 5mm 4mA 4mA 2V
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT86PW,118"
  • 74HCT86PW 118
  • 74HCT86PW118