Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT74PW,112

Dual D-type flip-flop with set and reset; positive edge-trigger
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT74PW,112.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Arrow Electronics

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.145
$ 0.145
Stock
586,073
813,632
813,632
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
53 ns
13 ns
13 ns
Frequency
18 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT74PW
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT74PWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Nexperia74LV74PW,118
Flip-Flop, Complementary Output, Positive Edge, 74LV74, D, 100 MHz, 25 mA, TSSOP
Texas InstrumentsSN74AHCT74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
AHCT/VHCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Dual D-type flip-flop with set and reset; positive-edge trigger

Descriptions

Descriptions of Nexperia 74HCT74PW,112 provided by its distributors.

Dual D-type flip-flop with set and reset; positive edge-trigger
Flip Flop, 74HCT74, D, 45 ns, 59 MHz, 4 mA, 14 Pins, TSSOP
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Tube
Tube 74HCT74 e4 74HCT flip flop 5mm 44ns @ 4.5V 50pF 59MHz 60ns
Positive edge 40μA 44ns@ 4.5V,50pF Complimentary 2 4.5V 5.5V 4mA Set(Preset) and Reset 3.5pF 4mA 59MHz TSSOP-14 SMD mount
IC DUAL D FF POSEDG TRIG 14TSSOP
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
FLIPFLOP DTYPE POS-EDGE 2-ELEM

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT74PW 112
  • 74HCT74PW-112
  • 74HCT74PW112