Texas Instruments SN74HCT74PW

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT74PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments SN74HCT74PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.163
$ 0.163
Stock
268,866
851,001
851,001
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
44 ns
13 ns
13 ns
Frequency
-
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT74PW.

Related Parts

74HCT Series Positive-Edge Trigger Dual D-Type Flip-Flop w/Set-Reset - TSSOP-14
MM74HCT74 Dual D-Type Flip-Flop with Preset and Clear | IC FF D-TYPE DUAL 1BIT 14TSSOP
MM74HCT Series 4.5 to 5.5 V Dual D-Type Flip-Flop W/Preset and Clear - TSSOP-14
Texas InstrumentsSN74AHCT74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Dual D-type flip-flop with set and reset; positive-edge trigger

Descriptions

Descriptions of Texas Instruments SN74HCT74PW provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Positive Edge 4μA 25ns@5.5V,50pF Inverting/Non-Inverting Complementary 2 4.5V 5.5V 4mA Set(Preset) and Reset HCT TTL 3pF 4mA 46MHz TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
LOGIC, FLIP FLOP DUAL D, 14TSSOP; Famille Logique/ Numéro de base: 74HCT74; Type de Flip-Flop: D; Temps de propagation: 18ns; Fréquence: 46MHz; Courant, sortie: 4mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broch
LOGIC, FLIP FLOP DUAL D, 14TSSOP; Logic Family / Base Number:74HCT74; Flip-Flop Type:D; Propagation Delay:18ns; Frequency:46MHz; Output Current:4mA; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual Positive Edge Triggered D-Type Flip-Flop with Clear and Preset; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT74PW .