Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT74PW,112

Dual D-type flip-flop with set and reset; positive-edge trigger
$ 0.333
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT74PW,112.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.176
$ 0.176
Stock
854,416
868,329
868,329
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
11 ns
10 ns
10 ns
Frequency
65 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-08-06
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT74PWG4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Tube e4 74VHCT NICKEL PALLADIUM GOLD flip flop 5mm 4.5V 8.8ns @ 5V 50pF 140MHz
74VHCT Series 5.5 V Dual D-Type Flip-Flop with Preset and Clear TSSOP-14
Texas InstrumentsSN74AHCT74QPWRG4Q1
AHCT/VHCT/VT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
MM74HCT Series 4.5 to 5.5 V Dual D-Type Flip-Flop W/Preset and Clear - TSSOP-14

Descriptions

Descriptions of Nexperia 74AHCT74PW,112 provided by its distributors.

Dual D-type flip-flop with set and reset; positive-edge trigger
D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop, 74AHCT74, D, 8.8 ns, 160 MHz, 8 mA, 14 Pins, TSSOP
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Bulk
Tube 74AHCT74 e4 74AHCT flip flop 5mm 8.8ns @ 5V 50pF 140MHz 3.3ns
IC FF D-TYPE DUAL 1BIT 14TSSOP
NOW NEXPERIA 74AHCT74PW - D FLIP
FLIPFLOP DTYPE POS-EDGE 2-ELEM
Positive edge 2μA 8.8ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 8mA Set(Preset) and Reset AHCT Single ended 3pF 8mA 140MHz TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT74PW 112
  • 74AHCT74PW-112
  • 74AHCT74PW112