Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT74D,652

74HCT Series Positive-Edge Trigger Dual D-Type Flip-Flop w/Set-Reset - SOIC-14
$ 0.138
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT74D,652.

TME

Datasheet20 pages13 years ago

Newark

IHS

NXP Semiconductors

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.01%

CAD Models

Download Nexperia 74HCT74D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.124
$ 0.124
Stock
1,046,396
795,526
795,526
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop, Inverter
AND, D-Type, Flip-Flop, Inverter
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
53 ns
53 ns
53 ns
Frequency
18 MHz
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74LV74D,118
74LV Series 5.5 V Dual D Type Flip Flop Positive Edge Trigger - SOIC-14
AHCT/VHCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Nexperia74HC74D,653
74HC Series 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Nexperia 74HCT74D,652 provided by its distributors.

74HCT Series Positive-Edge Trigger Dual D-Type Flip-Flop w/Set-Reset - SOIC-14
Flip-Flop; CMOS; 5V(Nom.) 2.0V(Min.), 0.8V(Max.)Voltage, DC Input; 3.7V(Min.)
Flip Flop, 74HCT74, D, 45 ns, 59 MHz, 4 mA, 14 Pins, SOIC
IC, D-TYPE FLIP FLOP, DUAL, 15NS, SOIC-14; Flip-Flop Type:D; Propagation Delay:45ns; Frequency:54MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT74D,652"
  • 74HCT74D 652
  • 74HCT74D,652.
  • 74HCT74D-652
  • 74HCT74D652