Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC74D,653

$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC74D,653.

Augswan

Datasheet20 pages13 years ago

IHS

element14 APAC

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-9.40%

CAD Models

Download Nexperia 74HC74D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.17
$ 0.17
Stock
2,083,166
1,304,856
1,304,856
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
53 ns
150 ns
150 ns
Frequency
20 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
80 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT74D,653
Flip-Flop with Set And Reset Dual D-Type Positive Edge-Trigger 14-Pin SOIC
Nexperia74HC73D,653
74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14
Nexperia74HC109D,653
74HC Series 6 V SMT Dual JK Flip-Flop with Set and Reset - SOIC-16
Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 4.5V to 5.5V 14-Pin SOIC
Nexperia74HC259D,653
74HC Series 6 V 8-Bit Addressable Latch Surface Mount - SOIC-16

Descriptions

Descriptions of Nexperia 74HC74D,653 provided by its distributors.

74HC Series 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Flip-Flop, with Set and Reset, 74HC74, D, 14 ns, 82 MHz, 5.2 mA, SOIC
Positive edge 40μA 37ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS 3.5pF 5.2mA 82MHz SO-14 SMD mount 1.45mm(height)
LOGIC, FLIP FLOP, D, 14NS, SOIC-14; Flip-Flop Type:D; Propagation Delay:14ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Frequency:82MHz; Trigger Type:Positive Edge; IC Output Type:Complementary; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC74D,653"
  • 74HC74D 653
  • 74HC74D,653.
  • 74HC74D-653
  • 74HC74D653