Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT27D,653

74HCT Series 5.5 V Surface Mount Triple 3-Input NOR Gate - SOIC-14

$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT27D,653.

Farnell

Datasheet16 pages13 years ago

IHS

TME

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+2.90%

CAD Models

Download Nexperia 74HCT27D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.178
$ 0.178
Stock
581,894
456,549
456,549
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
26 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC27D,653
74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14
NOR 74HCT4002 e4 74HCT logic gate circuit 22ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02
NXP SemiconductorsN74F27D,623
74F27 R-PDSO-G14 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
F/FAST SERIES QUAD 2-INPUT NOR GATE PDSO14

Descriptions

Descriptions of Nexperia 74HCT27D,653 provided by its distributors.

74HCT Series 5.5 V Surface Mount Triple 3-Input NOR Gate - SOIC-14
21ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA NOR Gate HCT 4mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NOR 74HCT27 e4 74HCT logic gate circuit 21ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V
Nor Gate, Triple, 3 I/P, Soic-14; Logic Family/Base Number:74Hct27; Logic Type:Nor Gate; Output Current:-; No. Of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74HCT27D,653

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT27D 653
  • 74HCT27D653