Texas Instruments CD74HCT27M96

3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT27M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+15.81%

CAD Models

Download Texas Instruments CD74HCT27M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.129
$ 0.129
Stock
418,737
568,571
568,571
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
23 ns
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT27M96.

Related Parts

Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC27DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74F27DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
onsemi74VHC27M
7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 1.5mm(height)
NOR Gate 3-Element 3-IN Bipolar 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HCT27M96 provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Triple 3-Input NOR Gate IC, CMOS, 5V, SOIC, 23ns PD
23ns@4.5V,50pF CMOS 1 3 3 3 4.5V 5.5V 4mA NOR Gate HCT 4mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14
TRIPLE NOR GATE, 3I/P, SOIC-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.