What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT1G04GV,125

Buffer Inverter 74HCT1G04 e3 74HCT logic gate circuit 10ns @ 4.5V 50pF 2.9mm 2mA 2mA 2V
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G04GV,125.

IHS

Datasheet10 pages2 years ago
Datasheet11 pages18 years ago

Future Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+2.31%

CAD Models

Download Nexperia 74HCT1G04GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74AHCT1G06GV,125
Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
Single Inverter with TTL Level Input, Schmitt Trigger Input
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74LVC1G14
NXP Semiconductors74AHC1G06GV,125
7ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter TSOP-5 2.9mm*1.5mm*1.1mm

Descriptions

Descriptions of Nexperia 74HCT1G04GV,125 provided by its distributors.

Buffer Inverter 74HCT1G04 e3 74HCT logic gate circuit 10ns @ 4.5V 50pF 2.9mm 2mA 2mA 2V
Inverter, Single, 1 Input, 5 Pins, TSOP, 74HCT1G04
74HCT Series 4.5 to 5.5 V Surface Mount Single Inverter - SC-74A
INVERTER, 1 I/P, -40 TO 125DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SC-74A; Product Range:-; Logic IC Family:74HCT; Supply Voltage Min:4.5V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G04GV,125"
  • 74HCT1G04GV 125
  • 74HCT1G04GV-125
  • 74HCT1G04GV125