Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT174D,652

74HCT Series 5.5 V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
$ 0.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT174D,652.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

Newark

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.51
$ 0.241
$ 0.241
Stock
680,124
504,640
504,640
Authorized Distributors
3
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
53 ns
40 ns
40 ns
Frequency
20 MHz
17 MHz
17 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Flip Flop, 74HCT175, D, 16 ns, 54 MHz, 4 mA, 16 Pins, SOIC
74HCT Series 5.5V Quad D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
Latch, 74HCT259, Addressable, Standard, 20 ns, 5.2 mA, 16 Pins, SOIC
NXP Semiconductors74LV174D,112
TRUE Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP Semiconductors74HCT563D,653
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)

Descriptions

Descriptions of Nexperia 74HCT174D,652 provided by its distributors.

74HCT Series 5.5 V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop, 74HCT174, D, 18 ns, 69 MHz, 4 mA, 16 Pins, SOIC
Logic Family/Base Number:74Hct174; Flip-Flop Type:D; Propagation Delay:-; Frequency:69Mhz; Output Current:25Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Type:Non Inverted; Product Range:- Rohs Compliant: Yes |Nexperia 74HCT174D,652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT174D,652"
  • 74HCT174D 652
  • 74HCT174D,652.
  • 74HCT174D-652
  • 74HCT174D652