Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT166D,652

Shift Register, 74HCT166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT166D,652.

IHS

Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

NXP Semiconductors

Newark

Alternate Parts

Price @ 1000
$ 0.222
$ 0.222
Stock
217,932
582,785
582,785
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
60 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5V 3-State Serial-In Serial/Parallel-Out Shift Register - SOIC-16
74HCT Series 5.5 V 8-Bit Shift Register with Input Flip-Flops - SOIC-16
HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74AHC594S16-13
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HCT166D,652 provided by its distributors.

Shift Register, 74HCT166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
HCT 74HCT166 ROHS3Compliant Tube shift register 60ns 4.5V -40C~125C 50pF
IC, 8BIT PISO SHIFT REGISTER, SOIC-16; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Min:4.5V ;RoHS Compliant: Yes
LOGIC, 74HCT, SHIFT REGISTER, SO16; Logic Family / Base Number: 74HCT166; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Sup

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT166D,652"
  • 74HCT166D 652
  • 74HCT166D,652.
  • 74HCT166D652