Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT109D,652

Hct Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT109D,652.

TME

Datasheet19 pages13 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.271
$ 0.271
Stock
654,878
522,689
522,689
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
53 ns
53 ns
53 ns
Frequency
18 MHz
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

JK Flip-Flop with Set And Reset Dual Negative-Edge Trigger 16-Pin SOIC
74HCT Series 5.5 V Complementary Dual Surface Mount Flip Flop - SOIC-16
Nexperia74HCT74D,652
74HCT Series Positive-Edge Trigger Dual D-Type Flip-Flop w/Set-Reset - SOIC-14

Descriptions

Descriptions of Nexperia 74HCT109D,652 provided by its distributors.

HCT SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop, 74HCT109, JK, 17 ns, 61 MHz, 4 mA, 16 Pins, SOIC
Dual JK flip-flop with set and reset; positive-edge-trigger
IC, JK FLIP FLOP, DUAL, 14-SOIC; Flip-Flop Type:JK; Propagation Delay:14ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16; Frequency:55MHz; Output Current:4mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT109D 652
  • 74HCT109D652