Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT112D,652

74HCT Series 5.5 V Complementary Dual Surface Mount Flip Flop - SOIC-16
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT112D,652.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Newark

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.585
$ 0.25
Stock
575,412
429,378
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
60 ns
53 ns
Frequency
24 Hz
24 Hz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HCT Series 5 V Dual J-/K Flip-Flop Positive-Edge Trigger - SOIC-16
74HCT Series 5.5 V Dual Negative Edge Triggered JK Flip-Flop - SOIC-14
74HCT Series 5 V Dual JK Flip-Flop with Reset; Negative-Edge Trigger - SOIC-14
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
NXP SemiconductorsN74F74D,623
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Nexperia 74HCT112D,652 provided by its distributors.

74HCT Series 5.5 V Complementary Dual Surface Mount Flip Flop - SOIC-16
Flip Flop, 74HCT112, JK, 19 ns, 70 MHz, 4 mA, 16 Pins, SOIC
Dual JK flip-flop with set and reset; negative-edge trigger
IC, JK FLIP FLOP, DUAL, 19NS, SOIC-14; Flip-Flop Type:JK; Propagation Delay:19ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Frequency:70MHz; Output Current:4mA; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT112D 652
  • 74HCT112D-652
  • 74HCT112D652