Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC86PW,112

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74HC86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC86PW,112.

Nexperia

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.168
$ 0.168
Stock
371,182
533,617
533,617
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

OR XOR 74HC86 e4 74HC logic gate circuit 20ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
XOR Gate, HC Series, 20ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm
OR XOR 74HC86 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Nexperia74HC32PW,112
74HC Series 6 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Texas InstrumentsSN74HC32PWG4
OR EAR99 TSSOP HC/UH logic gate circuit 17ns 1.2mm 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HC86PW,112 provided by its distributors.

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74HC86
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
IC GATE XOR QUAD 2INPUT 14TSSOP
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC86PW 112
  • 74HC86PW-112
  • 74HC86PW112