Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC32PW,112

74HC Series 6 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
$ 0.376
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC32PW,112.

Future Electronics

Datasheet13 pages6 years ago

IHS

TME

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC32PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.189
$ 0.189
Stock
806,820
630,062
630,062
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC32PWR
OR Gate HC, 17ns@6V,50pF Push-Pull, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsSN74HC32PW
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85
Nexperia74HC86PW,118
74HC86 Series 5 V 4 Channel Quad 2-input Surface Mount OR Gate - SOIC-14
Texas InstrumentsSN74HC86PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85
OR Gate HC 17ns@6V,50pF 1 2 4 4 2V 6V 5.2mA 5.2mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
XOR Gate, HC Series, 20ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 900μm

Descriptions

Descriptions of Nexperia 74HC32PW,112 provided by its distributors.

74HC Series 6 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
OR 74HC32 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
74Hc32Pw/Sot402/Tssop14 Rohs Compliant: Yes |Nexperia 74HC32PW,112
NEXPERIA 74HC32PW - OR GATE, HC/

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC32PW 112
  • 74HC32PW,112""
  • 74HC32PW112