Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC75D,652

D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
$ 0.585
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC75D,652.

TME

Datasheet19 pages13 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC75D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.267
Stock
579,927
818,097
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
36 ns
38 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC75D
D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
Nexperia74HC74D,653
74HC Series 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Nexperia74HC74D,652
74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Nexperia74AHC74D,118
74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin
NXP SemiconductorsN74F74D,623
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14

Descriptions

Descriptions of Nexperia 74HC75D,652 provided by its distributors.

D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
74HC Series 6 V Surface Mount Quad Bistable Transparent Latch - SOIC-16
8μA 11ns Antiphase,Non-inverting Differential 2 2V 6V 5.2mA D-Type Transparent Latch 74HC 2 5.2mA SO-16 SMD mount 10mm*4mm*1.45mm
IC, QUAD BISTABLE TRANSPARENT LATCH, SOIC-16; Latch Type:Transparent, Bistable; Output Current:5.2mA; Propagation Delay:10ns; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; No. of Bits:- ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC75D 652
  • 74HC75D-652
  • 74HC75D652