Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC7540D,112

Octal Schmitt trigger buffer/line driver; 3-state; inverting
$ 1.727
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC7540D,112.

TME

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-2.13%

CAD Models

Download Nexperia 74HC7540D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.727
$ 1.177
Stock
424,365
594,488
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Inverting, Schmitt Trigger
Number of Elements
1
1
Number of Bits per Element
-
8
Low Level Output Current
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
36 ns
36 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC540D,652
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC540D,653
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Texas InstrumentsSN74AHC540NSR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~125C TA 50pF 3.3V 2mm
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
Texas InstrumentsSN74LVC828ANSR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 1.8V 2mm

Descriptions

Descriptions of Nexperia 74HC7540D,112 provided by its distributors.

Octal Schmitt trigger buffer/line driver; 3-state; inverting
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO Bulk
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Buffer/Line Driver, Octal, Soic-20; Logic Family/Base Number:74Hc7540; Logic Device Type:Buffer, Line Driver; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes |Nexperia 74HC7540D,112

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC7540D 112
  • 74HC7540D-112
  • 74HC7540D112