Nexperia 74HC109D,653

74HC Series 6 V SMT Dual JK Flip-Flop with Set and Reset - SOIC-16
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC109D,653.

Augswan

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

TME

Inventory History

3 month trend:
-3.00%

CAD Models

Download Nexperia 74HC109D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.421
Stock
936,858
967,953
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
53 ns
53 ns
Frequency
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC112D,653
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Nexperia74HC73D,653
74HC Series 6 V 5.2 mA Dual JK Flip-Flop w/Reset Negative-Edge Trigger - SOIC-14
Nexperia74HC107D,653
74HC Series 6 V SMT Dual JK Flip-Flop with Reset Negative-Edge Trigger - SOIC-14
NXP SemiconductorsN74F109D,623
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
NXP Semiconductors74LVC109D,112
Lvc/lcx/z Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDSO16
NXP SemiconductorsN74F74D,623
Lead Free Set(Preset) and Reset D-Type TTL Flip Flop 0C~70C TA 16mA 50pF 4.5V~5.5V

Descriptions

Descriptions of Nexperia 74HC109D,653 provided by its distributors.

74HC Series 6 V SMT Dual JK Flip-Flop with Set and Reset - SOIC-16
J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
Flip Flop, 74HC109, JK, 30 ns, 81 MHz, 5.2 mA, 16 Pins, SOIC
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SO T/R
Ic, Gate Rohs Compliant: Yes |Nexperia 74HC109D,653
Positive edge 4μA 30ns@ 6V,50pF complementary 2 2V 6V 5.2mA Set(Preset) and Reset 3.5pF 5.2mA 81MHz SO-16 SMD mount
IC DUAL JK F-F POS-EDGE 16-SOIC
IC JK TYPE POS TRG DUAL 16SOIC
NEXPERIA 74HC109D - J-KBAR FLIP-

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC109D,653"
  • 74HC109D 653
  • 74HC109D653