Nexperia 74HC595D,112

74HC Series 6 V 3-State Serial-In Serial or Parallel-Out Shift Register SOIC-16
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC595D,112.

Upverter

Technical Drawing6 pages8 years ago
Datasheet22 pages9 years ago

IHS

Nexperia

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.60%

CAD Models

Download Nexperia 74HC595D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.121
$ 0.121
Stock
3,661,559
25,517,590
25,517,590
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
240 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Nexperia74HC165D,652
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Nexperia74HC165D,653
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Nexperia74HC164D,653
74HC Series 6 V SMT 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74AHC594S16-13
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC595D,112 provided by its distributors.

74HC Series 6 V 3-State Serial-In Serial or Parallel-Out Shift Register SOIC-16
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Umschalt-Schiebe-Schieberegister 1 Element 8 Bits 2.5V, 3.3V, 5V 16-SOIC Tube
1 2V 6V shift register HC SOIC SMD mount 10mm*4mm*1.45mm
IC 8BIT SIPO/SISO SHIFT REGISTER SOIC-16; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC595D,112"
  • 74HC595D 112
  • 74HC595D,112.
  • 74HC595D-112
  • 74HC595D112