Nexperia 74HC165D,652

Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
$ 0.257
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC165D,652.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC165D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.131
$ 0.131
Stock
545,071
5,673,574
5,673,574
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Shift Register, 74HC4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Shift Register Shift Register 1 Element 8 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Nexperia74HC595D,118
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS

Descriptions

Descriptions of Nexperia 74HC165D,652 provided by its distributors.

Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
165ns,33ns,28ns complementary 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SO-16 SMD mount 4mm(width)*1.45mm(height)
IC, 8BIT PISO SHIFT REGISTER, SOIC-16; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:8; IC Output Type:Differential; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC165D,652"
  • 74HC165D 652
  • 74HC165D,652.
  • 74HC165D652