What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC5555D,118

74HC Series 6 V Surface Mount Programmable Delay Timer with Oscillator - SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC5555D,118.

SHENGYU ELECTRONICS

Datasheet28 pages7 years ago

IHS

Nexperia

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 1.474
Stock
88,844
747,486
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
89 MHz
89 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC390D,652
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16
NXP Semiconductors74HC4024D
Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT5555D,112
IC OSC TIMER W/OSC 75MHZ 16SOIC / Timer/Oscillator (Single) IC 75MHz 16-SO

Descriptions

Descriptions of Nexperia 74HC5555D,118 provided by its distributors.

74HC Series 6 V Surface Mount Programmable Delay Timer with Oscillator - SOIC-16
IC OSC TIMER W/OSC 89MHZ 16SOIC / Timer/Oscillator (Single) IC 89MHz 16-SO
2V~6V 89MHz -40¡Í~+125¡Í Timer/Oscillator (Single) SO-16 Timers / Clock Oscillators ROHS
Timer IC, Programmable Delay, 1, 2 V to 6 V, 16 Pins, SOIC
Surface Mount 16-SOIC (0.154 3.90mm Width) Active e4 programmable oscillator 89MHz -20mA 1 (Unlimited) 6V
Programmable Timer Single -40°C 125°C Automotive 16-Pin SO T/R
Prog Delay Timer W/oscillator, 125Deg C Rohs Compliant: Yes
Analog Circuit, 1 Func, CMOS, PDSO16
NOW NEXPERIA 74HC5555D - PROGRAM

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC5555D 118
  • 74HC5555D118