Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors 74HC4024D

Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4024D.

IHS

Datasheet13 pages7 years ago
Datasheet0 pages0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HC4024D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginNetherlands, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16
Nexperia74HC163D,653
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
STMicroelectronicsM74HC590RM13TR
74HC Series CMOS 6 V 3-State 8 bit Binary Counter Register Surface Mount-SOIC-16

Descriptions

Descriptions of NXP Semiconductors 74HC4024D provided by its distributors.

Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14
GULL WING DUAL NEGATIVE EDGE UP divider circuit 125C 98MHz 5V 3.9mm
Counter Single 7-Bit Binary UP 14-Pin SO Bulk
7-STAGE BINARY RIPPLE COUNTER <AZ
IC, LOGIC, 74HC, COUNTER, SO14
Logic IC Operating temperature: -40...+85 °C Function: 7-Bit / Binary / Counter Manufacturer: NXP Package: SO-14 Technology: HC
Ic, Logic, 74Hc, Counter, So14; Logic Family / Base Number:74Hc4024; Counter Type:binary; Clock Frequency:98Mhz; Count Maximum:7; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4024D.