Nexperia 74HC390D,652

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
$ 0.584
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC390D,652.

TME

Datasheet18 pages13 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC390D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.317
$ 0.317
Stock
830,966
638,629,778
638,629,778
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
NXP Semiconductors74HC390D
GULL WING DUAL NEGATIVE EDGE CMOS logic counter 125C 71MHz 6V 3.9mm
Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC390D,652 provided by its distributors.

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6 V Surface Mount CMOS Dual Decade Ripple Counter - SOIC-16
IC, 74HC CMOS, SMD, 74HC390, SOIC16; Logic Family / Base Number: 74HC390; Counter Type: Decade; Clock Frequency: 71MHz; Count Maximum: 10; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max:

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC390D,652"
  • 74HC390D 652
  • 74HC390D-652
  • 74HC390D652