Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4520D,118

Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4520D,118.

Nexperia

Datasheet14 pages7 years ago

IHS

Augswan

NXP Semiconductors

TME

Inventory History

3 month trend:
-4.40%

CAD Models

Download Nexperia 74HC4520D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.76
Stock
590,439
579,522
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC390D,653
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC390D,652
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC393D,653
74HC Series 6V Surface Mount Dual Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Nexperia 74HC4520D,118 provided by its distributors.

Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
74HC Series 6V Surface Mount Synchronous Binary Counter -SOIC-16
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Active e4 74HC4520 divider circuit 5V 69MHz -40C~125C 50pF
Dual 4-bit synchronous binary counter
Decoder/Demultiplexer Rohs Compliant: Yes |Nexperia 74HC4520D,118
Up Binary Counter PositiveNegative -40¡Í~+125¡Í Synchronous 2V~6V Asynchronous 4 2 69MHz SOIC-16_150mil Counters / Dividers ROHS
Counter Dual 4-Bit Binary UP 16-Pin SO T/R
IC BINARY COUNTER DL 4BIT 16SO
IC DUAL 4BIT SYNC BINARY 16SOIC
NOW NEXPERIA 74HC4520D - BINARY

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4520D 118
  • 74HC4520D-118
  • 74HC4520D118