Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4049D,653

74HC4049 e4 74HC Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~125C
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4049D,653.

TME

Datasheet11 pages5 years ago

IHS

SHENGYU ELECTRONICS

Newark

NXP Semiconductors

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74HC4049D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.514
$ 0.514
Stock
486,620
639,221
639,221
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - SOIC-16
Voltage Level Shifter, HC Family, 6 Input, 25 mA, 2 V to 6 V, SOIC-16
e4 4104 Nickel/Palladium/Gold (Ni/Pd/Au) 4000B level shifter translator 395ns 5V 9.9mm -3.6mA
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
e4 4104 Nickel/Palladium/Gold (Ni/Pd/Au) 4000B level shifter translator 5V 9.9mm -40C~85C TA
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Nexperia 74HC4049D,653 provided by its distributors.

74HC4049 e4 74HC Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~125C
74HC Series 5 V Hexa Surface Mount Inverter - SOIC-16
Hex inverting HIGH-to-LOW level shifter
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
IC LEVEL SHIFTER HEX INV 16SOIC
Buffer, Inverting 5.2mA SO-16 SMD, Adhesive Mount 1.45mm H
IC, 74HC CMOS, SMD, 74HC273, SOIC20,REEL
Buffer/Converter 6-CH Inverting CMOS 16-Pin SO
NOW NEXPERIA 74HC4049D - INVERTE
INVERTER, SINGLE, SOIC-16; No. of Inputs: 6; Output Current: 25mA; Propagation Delay: -; No. of Pins: 16Pins; Logic Case Style: SOIC; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4049D,653"
  • 74HC4049D 653
  • 74HC4049D653