What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AVC4T245D,118

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC4T245D,118.

Nexperia

Datasheet25 pages7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Nexperia 74AVC4T245D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.602
$ 0.602
Stock
6,265,019
128,331
128,331
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
Translator
Translator
Number of Elements
2
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
10.4 ns
10.4 ns
10.4 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Related Parts

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4104B Series 3 to 15 V Quad Low-to-High Voltage SMT Translator - SOIC-16
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - SOIC-16
Voltage Level Shifter, HC Family, 6 Input, 25 mA, 2 V to 6 V, SOIC-16

Descriptions

Descriptions of Nexperia 74AVC4T245D,118 provided by its distributors.

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
74AVC Series 3.6 V Transceiver Surface Mount 3-ST Shifter - SOIC-16
Transceiver, Translating, 4 Input, 12 ns, 0.8 V to 3.6 V, 16 Pins, SOIC
Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVC4T245D,118
IC TRANSLATION TXRX 3.6V 16SO / Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO
Translation - Voltage Levels 4-CH 3-ST 16-Pin Bus XCVR Dual
IC 74AVC4T245 4BIT VOLTAGE ISOLATION SO1
19.2ns 800mV 3.6V SO-16 1.45mm
74AVC4T245 - 4-BIT DUAL SUPPLY T

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC4T245D 118
  • 74AVC4T245D-118
  • 74AVC4T245D118