Nexperia 74HC4050D,652

74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - SOIC-16
$ 0.401
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4050D,652.

Nexperia

Datasheet14 pages13 years ago
Datasheet15 pages13 years ago

Newark

IHS

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+685%

CAD Models

Download Nexperia 74HC4050D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.299
Stock
445,827
790,556
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting, Level Shifter
Number of Channels
6
6
Propagation Delay
26 ns
26 ns
Data Rate
-
-
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74HC Series 5 V Hexa Surface Mount Inverter - SOIC-16
74HC Series 6 V SMT Hex Inverting High to-Low Level Shifter -SOIC-16

Descriptions

Descriptions of Nexperia 74HC4050D,652 provided by its distributors.

74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - SOIC-16
High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, SOIC
Buffer, Non-Inverting, Push-Pull, 6V, 5.2mA, Single-Ended, SO-16, SMD, 1.45mm H
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO Bulk
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
NEXPERIA 74HC4050D - BUFFER, HC/
IC BUFFER NON-INVERTING 6V 16-SO
BUFFER/CONVERTER HEX NON-INVER
IC, HEX HIGH-TO-LOW LEVEL SHIFTER, SOIC-16; No. of Inputs:6; Output Current:5.2mA; Propagation Delay:7ns; Logic Type:Level Translator; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4050D,652"
  • 74HC4050D 652
  • 74HC4050D 652.
  • 74HC4050D652
  • 74HC4050D@652