Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors 74HC02D

IC Gate Nor Quad 2-INPUT 14-PIN SOIC SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC02D.

IHS

Datasheet14 pages3 years ago
Datasheet4 pages26 years ago

Newark

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors 74HC02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
NXP Semiconductors74AHC02D,112
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
F/FAST SERIES QUAD 2-INPUT NOR GATE PDSO14

Descriptions

Descriptions of NXP Semiconductors 74HC02D provided by its distributors.

IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD
Quad NOR Gate 74HC 25ns SOIC-14
Logic IC NOR Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC Gate Digital; NOR; CH:4; IN:2; CMOS 74HC; high-speed, LSTTL compatible; 2-6V; -40+125 deg.C; SMD; SO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SO
Ic, Logic, Nor, 14Soic; Logic Family / Base Number:74Hc02; Logic Type:nor; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Family:74Hc; Logic Icrohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 HC02D
  • 74HC02-D
  • 74HC02D.