Texas Instruments CD74HC4002M96

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4002M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-50.47%

CAD Models

Download Texas Instruments CD74HC4002M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.222
$ 0.222
Stock
382,694
570,321
570,321
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
26 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4002M96.

Related Parts

Texas InstrumentsSN74HC27D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC27DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85
Nexperia74HC27D
TRIPLE 3-INPUT NOR GATE NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsSN74HC266D
QUADRUPLE 2-INPUT EXCLUSIVE-NOR GATES WITH OPEN-DRAIN OUTPUTS | IC GATE XNOR 4CH 2IN OD 14SOIC
onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02

Descriptions

Descriptions of Texas Instruments CD74HC4002M96 provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125
HC NOR Gate 17ns@6V 50pF Push-Pull 2V 6V 5.2mA 5.2mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
NOR Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate
Gate / Inverter Logic IC; No. of Inputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.