Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4002D,652

74HC Series 6 V Surface Mount High Speed Dual 4-Input NOR Gate - SOIC-14
$ 0.456
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4002D,652.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages13 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4002D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.211
$ 0.211
Stock
584,445
519,337
519,337
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC27D,652
74HC Series 6 V Surface Mount Triple 3-Input NOR Gate - SOIC-14
Nexperia74HC27D,653
74HC Series 6 V SMT Triple 3-Input NOR Gate - SOIC-14
74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
NXP Semiconductors74HC7266D,652
IC Gate Xnor Quad 2INPUT 2~6V 5.2MA SOIC-14
120ns,50ns,40ns 1 4 2 15V 4.2mA CMOS,NOR HEF4000 -4.2mA SOT-108 SMD mount 8.75mm*4mm*1.45mm
NXP SemiconductorsN74F27D,623
74F27 R-PDSO-G14 74F Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V

Descriptions

Descriptions of Nexperia 74HC4002D,652 provided by its distributors.

74HC Series 6 V Surface Mount High Speed Dual 4-Input NOR Gate - SOIC-14
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
NOR Gate 2-Element 4-IN CMOS 14-Pin SO Bulk
NOR GATE 2-ELEM 4-IN CMOS 14PIN SO
NOR GATE DUAL 4-IN CMOS 14PINP
74Hc4002D/sot108/so14 Rohs Compliant: Yes
NOW NEXPERIA 74HC4002D - NOR GAT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4002D,652"
  • 74HC4002D 652
  • 74HC4002D 652.
  • 74HC4002D-652
  • 74HC4002D652