Nexperia 74HC393D

Counters and Frequency Divider Binary Counter 2 Element 4 Bits 2.5V, 3.3V, 5V 14-SOIC Tube
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC393D.

IHS

Datasheet15 pages5 years ago
Datasheet19 pages13 years ago
Datasheet0 pages0 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC393D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.18
$ 0.18
Stock
107,330
941,429
941,429
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74HC393DR
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsCD74HC4024M
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-SOIC -55 to 125
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R

Descriptions

Descriptions of Nexperia 74HC393D provided by its distributors.

Counters and Frequency Divider Binary Counter 2 Element 4 Bits 2.5V, 3.3V, 5V 14-SOIC Tube
74HC393 - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Dual 4-bit binary ripple counter, SOIC14
RS APAC
IC COUNTER DUAL 4-BIT BIN 14-PIN SOIC SMD
Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Bulk
RIPPLE COUNTER; SOIC; -40; +125
IC COUNTER DUAL 4BIT BIN 14SOIC
BINARY COUNTER, HC/UH SERIES, AS
DUAL 4-BIT BINARY RIPPLE COUNT <AZ
IC, 74HC CMOS, SMD, 74HC393, SOIC14; Counter Type:Binary; Clock Frequency:107MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Clock Frequency Max:99MHz; Count Max:16; Counter Measuring Functions:Binary Ripple Counter; IC Generic Number:74HC393; Logic Function Number:74393; Logic IC Base Number:74393; Logic IC Family:HC; Logic IC Function:Dual 4bit Binary Ripple Counter; No. of Gates:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC393-D
  • 74HC393D.