Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC393D,652

Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, SOIC
$ 0.456
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC393D,652.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

Newark

Nexperia

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.59%

CAD Models

Download Nexperia 74HC393D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.174
$ 0.174
Stock
532,148
794,168
794,168
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC390D,653
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC390D,652
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Counter, Binary, Synchronous, 74HC, 69 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC393D,652 provided by its distributors.

Counter, Binary Ripple, 74HC, 107 MHz, Max Count 15, 2 V to 6 V, 14 Pins, SOIC
74HC Series 6 V Surface Mount Dual Binary Ripple Counter - SOIC-14
Dual 4-bit binary ripple counter
Tube Active e4 74HC393 logic counter 190ns 2013 3.9mm 5V
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Up Binary Counter Negative Edge -40¡Í~+125¡Í 2V~6V Asynchronous 4 2 107MHz SO-14 Counters / Dividers ROHS
Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Bulk
IC COUNTER DUAL 4BIT BIN 14SOIC
RIPPLE COUNTER; SOIC; -40; +125
IC,74HC393D,652,DUAL 4-BIT BIN ARY RIPPLE COUNT <AZ
IC BINARY COUNTER DL 4BIT 14SO
74Hc393D/sot108/so14 Rohs Compliant: Yes
NEXPERIA 74HC393D - BINARY COUNT
IC, 74HC CMOS, SMD, 74HC393, SOIC14; Logic Family / Base Number: 74HC393; Counter Type: Binary; Clock Frequency: 107MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC393D,652"
  • 74HC393D 652
  • 74HC393D,652.
  • 74HC393D-652
  • 74HC393D652