Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC237D,652

74HC Series 6V 3-to-8 Line Decoder Demultiplexer with Address Latches-SOIC-16
$ 0.639
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC237D,652.

Farnell

Datasheet17 pages13 years ago
Datasheet17 pages15 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC237D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.314
$ 0.314
Stock
959,179
854,187
854,187
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsCD74HC238M96
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
MC74HC238ADR2G, DECODER, DEMULTIPLEXER,1-OF-8,NON-INVERTING,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC138D
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC

Descriptions

Descriptions of Nexperia 74HC237D,652 provided by its distributors.

74HC Series 6V 3-to-8 Line Decoder Demultiplexer with Address Latches-SOIC-16
HC/UH e4 74HC237 1x 3:8 multiplexer circuit 5V 9.9mm 5.2mA 5.2mA -40C~125C
Latch/Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO Bulk
3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16
IC, 3:8 DECODER / DEMUX, ADDRESS LATCHES
single-phase 1 2V 6V 5.2mA 5.2mA SO-16 SMD mount
NEXPERIA 74HC237D - DECODER/DRIV
IC DECODER/DEMUX 1 X 3:8 16-SO
IC, 3:8 DECODER / DEMUX, ADDRESS LATCHES; IC, 3:8 DECODER / DEMUX, ADDRESS LATCHES, SOIC-16; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC237D 652
  • 74HC237D652