Nexperia 74HC20D,652

74HC Series 6 V Surface Mount Dual 4-Input NAND Gate - SOIC-14
$ 0.372
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC20D,652.

Future Electronics

Datasheet11 pages5 years ago

IHS

Farnell

Unikeyic (ICkey)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Nexperia 74HC20D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.119
$ 0.119
Stock
1,230,617
1,066,760
1,066,760
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
27 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC10D,652
74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - SOIC-14
Nexperia74HC10D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input SMT NAND Gate - SOIC-14
Nexperia74HC03D,653
74HC Series 6V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
Nexperia74HC00D
QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F20D,623
5ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SO-14 SMD mount,glue mount 1.45mm(height)
NXP SemiconductorsN74F20D,602
Now Nexperia N74F20D - Nand Gate, F/fast Series, 2-FUNC, 4-INPUT, Ttl, PDSO14

Descriptions

Descriptions of Nexperia 74HC20D,652 provided by its distributors.

74HC Series 6 V Surface Mount Dual 4-Input NAND Gate - SOIC-14
Nexperia Logic Gate, NAND, HC Series, SMD, 2 Ch, 4 In, 14-Pin
Logic Function:Nand Gate; No. Of Elements:Dual; No. Of Inputs:4Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc20; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:25Ma Rohs Compliant: Yes |Nexperia 74HC20D 652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC20D,652"
  • 74HC20D 652
  • 74HC20D 652.
  • 74HC20D-652
  • 74HC20D652