Nexperia 74HC20D,653

NAND Gate HC, 15ns@6V, 50pF, 2V, 6V, 5.2mA, SO-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.45mm
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC20D,653.

Augswan

Datasheet11 pages5 years ago

IHS

Farnell

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+24.77%

CAD Models

Download Nexperia 74HC20D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.248
$ 0.248
Stock
1,066,760
421,382
421,382
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
27 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC10D,652
74HC Series 6 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - SOIC-14
Nexperia74HC10D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input SMT NAND Gate - SOIC-14
Nexperia74HC03D,653
74HC Series 6V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
Nexperia74HC00D
QUAD 2-INPUT NAND GATE NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F20D,623
5ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SO-14 SMD mount,glue mount 1.45mm(height)
NXP SemiconductorsN74F20D,602
Now Nexperia N74F20D - Nand Gate, F/fast Series, 2-FUNC, 4-INPUT, Ttl, PDSO14

Descriptions

Descriptions of Nexperia 74HC20D,653 provided by its distributors.

NAND Gate HC, 15ns@6V,50pF, 2V, 6V, 5.2mA, SO-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.45mm
74HC Series 6V Surface Mount Dual 4-Input NAND Gate - SOIC-14
Logic IC, NAND Gate, Dual, 4 Inputs, 14 Pins, SOIC, 74HC20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC20D 653
  • 74HC20D-653
  • 74HC20D653