Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC193D,652

74HC Series 6 V Presettable Synchronous 4-Bit Binary Up/Down Counter SOIC-16
$ 0.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC193D,652.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.01%

CAD Models

Download Nexperia 74HC193D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.285
$ 0.285
Stock
546,556
322,298
322,298
Authorized Distributors
5
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
13 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC191D,652
74HC Series 6 V Presettable Synchronous 4-Bit Binary Up/Down Counter-SOIC-16
Nexperia74HC161D,652
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
NXP Semiconductors74HC193D
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDSO16
NXP Semiconductors74HC4024D
Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC193D,652 provided by its distributors.

74HC Series 6 V Presettable Synchronous 4-Bit Binary Up/Down Counter SOIC-16
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO Bulk
IC COUNTER UP/DOWN SYNC 16SOIC
Tube Active e4 74HC193 divider circuit 65ns 2013 3.9mm 5V
UpDown Binary Counter Positive Edge -40¡Í~+125¡Í Synchronous 2V~6V Asynchronous 4 1 49MHz SO-16 Counters / Dividers ROHS
COUNTER, BINARY UP/DOWN, 49MHZ, SOIC-16; Logic Family / Base Number: 74HC193; Counter Type: Presettable Binary, Synchronous, Up / Down; Clock Frequency: 49MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74193; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC193D 652
  • 74HC193D-652
  • 74HC193D652