Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC191D,652

74HC Series 6 V Presettable Synchronous 4-Bit Binary Up/Down Counter-SOIC-16
$ 0.639
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC191D,652.

Nexperia

Datasheet19 pages7 years ago
Datasheet23 pages13 years ago

IHS

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC191D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.295
$ 0.295
Stock
552,659
297,979
297,979
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
13 MHz
48 MHz
48 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC193D,652
74HC Series 6 V Presettable Synchronous 4-Bit Binary Up/Down Counter SOIC-16
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC193D,653
Binary Synchronous Counter Up/Down Presettable 4-Bit 2V to 6V 16-Pin SOIC
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
NXP Semiconductors74HC193D
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDSO16
NXP Semiconductors74HC4024D
Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC191D,652 provided by its distributors.

74HC Series 6 V Presettable Synchronous 4-Bit Binary Up/Down Counter-SOIC-16
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO Bulk
Avnet Japan
Tube Active e4 74HC191 divider circuit 66ns 1997 3.9mm 5V
IC SYNC 4BIT BINARY UP/DN 16SOIC
2V 6V SO-16 SMD mount 1.45mm(height)
NEXPERIA 74HC191D - BINARY COUNT
IC, 4-BIT, BINARY UP/DOWN COUNTER, SOIC-16; Counter Type:Presettable Binary, Synchronous, Up / Down; Clock Frequency:39MHz; Count Maximum:15; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC191D 652
  • 74HC191D652