Nexperia 74HC175D,652

74HC Series 6 V SMT Quad D-type Flip-Flop w/ Reset - SOIC-16
$ 0.461
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC175D,652.

Augswan

Datasheet19 pages13 years ago

Newark

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC175D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.243
$ 0.243
Stock
801,248
353,339
353,339
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
53 ns
190 ns
190 ns
Frequency
20 MHz
4 MHz
4 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC174D,652
74HC Series 5 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16
Nexperia74HC173D,653
74HC Series 6 V SMT 3-State Quad D-Type Flip-Flop Positive-Edge Trigger-SOIC-16
Nexperia74HC377D,652
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20
NXP Semiconductors74AHC259D,112
D Latch, AHC Series, 8-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
NXP Semiconductors74LV174D,112
Lv/lv-a/lvx/h Series Positive Edge Triggered D Flip-flop True Output PDSO16
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk

Descriptions

Descriptions of Nexperia 74HC175D,652 provided by its distributors.

74HC Series 6 V SMT Quad D-type Flip-Flop w/ Reset - SOIC-16
Flip Flop, 74HC175, D, 30 ns, 89 MHz, 5.2 mA, 16 Pins, SOIC
Quad D-type flip-flop with reset; positive-edge trigger
Logic Family/Base Number:74Hc175; Flip-Flop Type:D; Propagation Delay:-; Frequency:83Mhz; Output Current:25Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Type:Complementary; Product Range:- Rohs Compliant: Yes |Nexperia 74HC175D,652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC175D 652
  • 74HC175D,652.
  • 74HC175D-652
  • 74HC175D652