Nexperia 74HC174D,652

74HC Series 5 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16
$ 0.502
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC174D,652.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC174D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.237
$ 0.237
Stock
851,583
632,763,315
632,763,315
Authorized Distributors
4
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
50 ns
160 ns
160 ns
Frequency
20 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC175D,652
74HC Series 6 V SMT Quad D-type Flip-Flop w/ Reset - SOIC-16
Nexperia74HC175D,653
Flip-Flop with Reset Quad D-Type Positive-Edge Trigger CMOS 2V to 6V 16-Pin SOIC
Nexperia74HC377D,652
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20
NXP Semiconductors74LV174D,112
Lv/lv-a/lvx/h Series Positive Edge Triggered D Flip-flop True Output PDSO16
NXP Semiconductors74AHC259D,112
D Latch, AHC Series, 8-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
NXP Semiconductors74LV574D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube

Descriptions

Descriptions of Nexperia 74HC174D,652 provided by its distributors.

74HC Series 5 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - SOIC-16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop, 74HC174, D, 28 ns, 107 MHz, 5.2 mA, 16 Pins, SOIC
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SO Bulk
FLIP-FLOP, D-TYPE, 99MHZ, SOIC-16; Logic Family / Base Number: 74HC174; Flip-Flop Type: D; Propagation Delay: -; Frequency: 99MHz; Output Current: 25mA; Logic Case Style: SOIC; No. of Pins: 16Pins; Trigger Type: Positive Edge; I

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC174D,652"
  • 74HC174D 652
  • 74HC174D-652
  • 74HC174D652