Nexperia 74HC165DB,112

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC165DB,112.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC165DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.202
$ 0.202
Stock
466,805
726,297
726,297
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
26 ns
26 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HC Series 6V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SSOP-16
Shift Register, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Texas InstrumentsSN74HC595DBR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 128.593437mg 25000000Hz
Texas InstrumentsSN74HC165DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
Texas InstrumentsSN74LV165ADBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC165DB,112 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
complementary 1 2V 6V Parallel or Serial to Serial,Shift Register SSOP-16 SMD mount
HC/UH 74HC165 RoHS Compliant Tube shift register 16ns 8muA 6.2mm 20MHz

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC165DB,112"
  • 74HC165DB112