Nexperia 74HC139D,653

74HC Series 6 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC139D,653.

Nexperia

Datasheet17 pages13 years ago

IHS

Jameco (USA)

Newark

Inventory History

3 month trend:
+6.62%

CAD Models

Download Nexperia 74HC139D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.226
$ 0.226
Stock
2,661,500
452,976,666
452,976,666
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
8
-
-
Number of Circuits
2
-
-
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-7.8 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC139DR
220ns Single Phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74HC139D
DECODER/DEMULTIPLEXER; DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS; 5 V; -40
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
74VHC Series 5.5 V 8 mA Surface Mount Dual 2-to-4 Decoder Demultiplexer -SOIC-16

Descriptions

Descriptions of Nexperia 74HC139D,653 provided by its distributors.

74HC Series 6 V SMT Dual 2-to-4 Line Decoder/Demultiplexer - SOIC-16
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
HC/UH e4 74HC139 1x 2:4 multiplexer circuit 44ns 5V 9.9mm 5.2mA 5.2mA
Encoders, decoders, multiplexers, and demultiplexers; NEXPERIA; 74HC139D, 653; 16; 8
Decoder/Demultiplexer, Dual, Soic-16; |Nexperia 74HC139D,653
IC DECODER/DEMUX DUAL 2~6V 5.2mA -40~125°C SO-16 Pb Free
IC,74HC139D,653,DUAL 2-4 LINE DECODER/DEMUX <AZ
11ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA SO-16 SMD mount
NEXPERIA 74HC139D - DECODER/DRIV
IC DECODER/DEMUX 1 X 2:4 16-SO
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC139D,653"
  • 74HC139D 653
  • 74HC139D-653
  • 74HC139D653