Nexperia 74HC125D,652

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SOIC
$ 0.196
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC125D,652.

IHS

Datasheet16 pages13 years ago

Newark

NXP Semiconductors

element14

SOS electronic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC125D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.19
$ 0.19
Stock
657,687
741,076
741,076
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube / IC BUS BUFF TRI-ST QD 14SOIC
Texas InstrumentsSN74HC125DR
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
Texas InstrumentsSN74HC126D
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube
74HCT Series 5.5 V SMT 3-State Quad Buffer/Line Driver - SOIC-14
Buffer / Line Driver, Non Inverting, 74LVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC125D,652 provided by its distributors.

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SOIC
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk
Nexperia Logic Gates, buffer,Line Driver, HClogic_family, surface mount, 14Pin
74HC125 Tube 2013 Not Qualified logic driver 7.8mA 7.8mA 30ns 8.65mm 5V
Logic Family/Base Number:74Hc125; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Base Number:74125 Rohs Compliant: Yes |Nexperia 74HC125D 652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC125D,652"
  • 74HC125D 652
  • 74HC125D 652.
  • 74HC125D-652
  • 74HC125D652