Texas Instruments SN74HC126D

Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube
$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC126D.

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments SN74HC126D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.199
$ 0.199
Stock
582,220
914,691
914,691
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
25 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC126D.

Related Parts

Texas InstrumentsSN74HC125DRE4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74HC125D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube / IC BUS BUFF TRI-ST QD 14SOIC
Texas InstrumentsSN74HC125DR
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC

Descriptions

Descriptions of Texas Instruments SN74HC126D provided by its distributors.

Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube
QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 6V 14SOIC
4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85
74HC126 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74HC logic driver 7.8mA 7.8mA 188ns 1.75mm 5V
8μA Non-Inverting Tri-State 4-Ch 4-Bit 4-Channel 1-Channel 2V 6V 7.8mA Buffer, Non-Inverting Single-End 7.8mA SOIC-14 SMD 1.5mm H
IC, QUAD BUS BUFFER, SMD, 74HC126; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HC126; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min.: 2V; Ten
Ic, Quad Bus Buffer, Smd, 74Hc126; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hc126; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC126D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC126D .
  • SN74HC126D.